346-086-526-201

Heilind Number:EDA346-086-526-201
Manufacturer:EDAC
Manufacturer Number:346-086-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-526-201

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed with precision, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable operation. With a pitch of .125 inches and 86 positions spread across two rows, these connectors offer seamless board-to-board connectivity. The green color and straight mount orientation not only enhance aesthetics but also facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these efficient connectors, an essential component for any electronics enthusiast or professional.