346-086-526-802

Heilind Number:EDA346-086-526-802
Manufacturer:EDAC
Manufacturer Number:346-086-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-526-802

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless fit for any project. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various applications. The two-row design with 86 positions allows for efficient signal transmission, while the copper alloy contacts guarantee optimal conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for use in challenging environments. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability.