346-086-526-804

Heilind Number:EDA346-086-526-804
Manufacturer:EDAC
Manufacturer Number:346-086-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-526-804

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, featuring a vibrant Green hue for easy identification. With a robust amperage rating of 3 A, these connectors are designed for optimal performance. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliability. The two-row design with 86 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to meet your PCB connectivity needs efficiently. Explore our full range of products for more essential components in the Connectors category.