M83723/86K18089 L/C

Heilind Number:EDA346-086-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contact points, each with a .125 inch pitch and .2 inch row spacing, you can achieve seamless board-to-board connections with ease. Boasting 86 positions and a 3A amperage capacity, these connectors offer ample room for your circuitry needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environments. Elevate your connectivity game with these high-quality Card Edge Connectors.