346-086-540-201

Heilind Number:EDA346-086-540-201
Manufacturer:EDAC
Manufacturer Number:346-086-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage and copper alloy contact material, they deliver efficient power transmission. The dual-row design with 86 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for secure and stable installation, making them a must-have in your connector arsenal. Elevate your PCB assembly with our Card Edge Connectors, the epitome of quality and performance in the realm of connectivity.