346-086-540-202

Heilind Number:EDA346-086-540-202
Manufacturer:EDAC
Manufacturer Number:346-086-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-202

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors are not only visually striking but also offer reliable functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, each spaced at .125 inches pitch and .2 inches row spacing, they provide ample connectivity for a total of 86 positions. The straight mount orientation ensures easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C makes them suitable for diverse environments. Trust in our connectors for efficient board-to-board connections in your electronic projects. Explore more of our PCB connector solutions in the Connectors category.