M83723/86K18148 L/C

Heilind Number:EDA346-086-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-207

Detailed Description

Enhance your circuit connectivity with our green Card Edge Connectors. Designed for high performance, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 86 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for a wide range of applications, these connectors guarantee secure and efficient operation even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential components.