M83723/86K1814N L/C

Heilind Number:EDA346-086-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and compliance with safety standards. The 86 positions, spread across 2 rows, offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing optimize signal transmission efficiency. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for data transfer, power supply, or other electronic needs, our Card Edge Connectors provide a dependable solution for your connectivity requirements.