M83723/86K1814Y L/C

Heilind Number:EDA346-086-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, they ensure reliable power transmission. The two-row design with copper alloy contacts offers seamless integration, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB assembly. Boasting 86 positions, they accommodate multiple connections with ease. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for high-speed data transfer and signal integrity, these connectors are a valuable addition to your electronic components inventory.