346-086-540-802

Heilind Number:EDA346-086-540-802
Manufacturer:EDAC
Manufacturer Number:346-086-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With a dual-row configuration and a total of 86 positions, these connectors offer ample connectivity options for your projects. The high-quality Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, they are versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their robust construction and efficient design to meet your connectivity needs with excellence.