M83723/86K18316 L/C

Heilind Number:EDA346-086-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-803

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, these connectors offer both visual appeal and functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in demanding environments. The dual-row design with 86 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, they provide a secure connection for your PCBs. Operating within a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.