346-086-540-804

Heilind Number:EDA346-086-540-804
Manufacturer:EDAC
Manufacturer Number:346-086-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power delivery at an amperage of 3A. The straight mount orientation and compact design make them easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical environments. Elevate your PCB connectivity with our high-quality Card Edge Connectors.