M83723/86K18318 L/C

Heilind Number:EDA346-086-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-808

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With two rows and 86 positions, they offer ample space for seamless PCB integration. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating providing sufficient current carrying capacity. Designed for precision, the .125-inch pitch and .2-inch row spacing accommodate tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors for seamless board-to-board connections.