M83723/86K18319 L/C

Heilind Number:EDA346-086-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a dual-row layout with 86 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in any application. The copper alloy contacts, with a pitch of .125 inches, offer high conductivity, while the 3A amperage rating ensures safe power delivery. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and dependable. Trust in our premium-quality connectors for your next project.