M83723/86K1831N L/C

Heilind Number:EDA346-086-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-540-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. The copper alloy contact material ensures reliable conductivity, while the dual-row configuration offers enhanced functionality. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and efficient board-to-board connections. Perfect for a wide range of applications, these connectors offer 86 positions and a 3A amperage, making them ideal for high-performance systems. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in challenging environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.