| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86K20167 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-086-541-207 |
M83723/86K20167 L/C
| Heilind Number: | EDA346-086-541-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86K20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant Green color and featuring UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both visual appeal and durability. Boasting a 3A amperage and Copper Alloy contact material, they offer reliable power transmission. The dual-row design with 86 positions and a pitch of .125 inches guarantees efficient data transfer. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB connections with this essential component.

