M83723/86K20168 L/C

Heilind Number:EDA346-086-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, offering reliable performance in a sleek green housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, these connectors feature two rows of 86 positions each, with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable copper alloy, the contacts ensure secure and stable connections. Suitable for board-to-board PCB applications, these connectors are ideal for various electronic systems. With a current rating of 3 A and an operating temperature range of -40 to 105°C, they guarantee seamless operation even in challenging conditions. Choose our Card Edge Connectors for superior quality and performance.