M83723/86K20169 L/C

Heilind Number:EDA346-086-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and two rows of copper alloy contacts, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 86 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential components for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure functionality. Explore our range of connectors to find the perfect fit for your project.