M83723/86K2016N L/C

Heilind Number:EDA346-086-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, they offer both functionality and style. Designed for optimal performance, these connectors boast a 3 A amperage and feature Copper Alloy contact material for reliable conductivity. With two rows and 86 positions, they provide ample connections for your application. The .125-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environments. Elevate your PCB design with these essential components, perfect for any project requiring efficient board-to-board connectivity.