346-086-541-802

Heilind Number:EDA346-086-541-802
Manufacturer:EDAC
Manufacturer Number:346-086-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-802

Detailed Description

Enhance your PCB connectivity with these Green Card Edge Connectors, designed for seamless integration in a variety of electronic setups. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in demanding environments. Featuring two rows of 86 positions each, and a pitch of .125 inches with .2-inch row spacing, these connectors offer ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial applications. Choose these connectors for efficient and secure board-to-board connections in your projects.