M83723/86K2016Y L/C

Heilind Number:EDA346-086-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, specifically designed for PCB applications. Featuring a vibrant green color, they offer a sleek and functional addition to your assembly. These connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and a total of 86 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for various applications, these Card Edge Connectors are a vital component for seamless PCB connectivity.