346-086-541-804

Heilind Number:EDA346-086-541-804
Manufacturer:EDAC
Manufacturer Number:346-086-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. With a dual-row configuration and 86 positions, they offer ample room for secure connections. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse industrial applications. Whether you're a professional in the field or a DIY enthusiast, our connectors provide the perfect solution for your board-to-board PCB connectivity needs. Explore our range of products today and elevate your electronic projects with ease.