M83723/86K20259 L/C

Heilind Number:EDA346-086-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, offering a seamless blend of durability and performance. Designed for precision, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable connectivity. With a 3 A amperage rating and contact material made of Copper Alloy, they guarantee efficient power transmission. The dual-row layout with 86 positions allows for versatile configuration options, while a .125-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these high-quality Card Edge Connectors.