M83723/86K2025N L/C

Heilind Number:EDA346-086-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-541-878

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for reliability, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient transmission. With a pitch of .125 inches and two rows of 86 positions, these connectors offer ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Trust in the quality and precision of these connectors for optimal performance in your PCB assemblies.