M83723/86K2025Y L/C

Heilind Number:EDA346-086-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-201

Detailed Description

Enhance connectivity in your PCB layout with these high-performance Card Edge Connectors. Designed for optimal functionality, these connectors boast a sleek green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable power transmission with a maximum amperage of 3 A. Featuring two rows with a total of 86 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility, making them essential components in a wide range of electronic applications. Upgrade your setup with these premium connectors, guaranteeing efficient and secure connectivity.