M83723/86K20289 L/C

Heilind Number:EDA346-086-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, they offer seamless power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 86 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in industries like telecommunications, consumer electronics, and more. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.