M83723/86K2028Y L/C

Heilind Number:EDA346-086-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-212

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed with durability in mind, they feature a housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable performance, while the green color adds a touch of organization to your circuitry. With a 3A amperage rating and operating temperature range of -40 to 105 °C, these connectors are suitable for various applications. Their 2-row design with 86 positions provides ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether you're looking to streamline your assembly process or improve signal transmission, these connectors are a must-have in your toolkit.