M83723/86K20396 L/C

Heilind Number:EDA346-086-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for efficiency, these connectors feature a 2-row configuration with a total of 86 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a stable amperage of 3A. Their straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your connection solutions with these high-quality Card Edge Connectors.