M83723/86K20397 L/C

Heilind Number:EDA346-086-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer seamless integration with a two-row design, perfect for multi-functional applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and secure attachment. Boasting 86 positions, they offer ample connectivity options. Suitable for straight mounting orientation, they are versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial and commercial settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.