M83723/86K20398 L/C

Heilind Number:EDA346-086-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-803

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration, offering 86 positions in total, these connectors ensure seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operating at an amperage of 3A, they are suitable for various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Upgrade your connector setup today with these premium quality Card Edge Connectors.