M83723/86K20399 L/C

Heilind Number:EDA346-086-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 86 positions each, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our straight-mount orientation connectors to streamline your board-to-board connections with precision and efficiency. Elevate your electronic projects with these essential components.