M83723/86K2039N L/C

Heilind Number:EDA346-086-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed in a sleek green hue, these connectors offer a seamless fit for your electronic components. With a high amperage of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows with a total of 86 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches guarantee reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Elevate your PCB assembly with these essential components.