M83723/86K2039Y L/C

Heilind Number:EDA346-086-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green design, these connectors offer robust power transmission capabilities, with a 3 A amperage rating ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 86 positions, they provide ample connectivity options for your applications. The copper alloy contacts deliver superior conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they ensure easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices and systems. Trust in our Card Edge Connectors to optimize your board-to-board connections with seamless efficiency.