M83723/86K20419 L/C

Heilind Number:EDA346-086-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, they offer optimal conductivity, while the dual-row design with 86 positions allows for efficient data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial settings. Choose our Card Edge Connectors for dependable performance in your PCB projects.