M83723/86K22126 L/C

Heilind Number:EDA346-086-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 86 positions, they offer seamless integration onto PCBs. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in our high-quality connectors for efficient board-to-board connectivity.