M83723/86K22128 L/C

Heilind Number:EDA346-086-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-208

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration, they offer a total of 86 positions for seamless PCB-to-PCB connections. The copper alloy contact material ensures reliable conductivity, supported by a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various environments. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and efficient installation. Trust in our high-quality connectors for your connectivity needs.