M83723/86K22129 L/C

Heilind Number:EDA346-086-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These connectors, designed for optimal performance, boast a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contact material. With two rows and 86 positions, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your setup with these high-quality connectors and experience seamless board-to-board connectivity.