M83723/86K2212N L/C

Heilind Number:EDA346-086-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-258

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for optimal power transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, these connectors ensure reliable performance. The two-row design offers enhanced connectivity, with 86 positions for seamless integration. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for a wide range of applications, they have a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Discover the perfect balance of durability and performance with these Card Edge Connectors.