M83723/86K2212Y L/C

Heilind Number:EDA346-086-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-802

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and distinctive look while providing reliable performance. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The dual-row design with 86 positions allows for versatile and high-density connections. Made of Copper Alloy, the contacts offer excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise mating is facilitated. Suitable for straight mounting, these connectors are easy to install. Operating within a wide temperature range of -40 to 105 °C, they are ideal for various industrial environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.