M83723/86K22196 L/C

Heilind Number:EDA346-086-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed to streamline your electronic assembly process. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer both functionality and aesthetics. With a current rating of 3A and Copper Alloy contacts, they ensure reliable power transmission. The double-row design with 86 positions and a .125" pitch provides ample connectivity options for your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built for durability. The straight mount orientation and .2" row spacing make them easy to integrate into your designs. Ideal for various applications, these connectors are a must-have for any electronics project. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.