M83723/86K22198 L/C

Heilind Number:EDA346-086-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. With a double-row configuration and 86 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Trust in our superior quality connectors to streamline your board-to-board connections with ease.