M83723/86K22199 L/C

Heilind Number:EDA346-086-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 86 positions, they offer ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy and secure installation. Upgrade your PCB assembly with these essential connectors, ensuring optimal performance and longevity for your electronic devices.