M83723/86K2219N L/C

Heilind Number:EDA346-086-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-812

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage rating, they offer efficient power transmission for your devices. The dual-row layout with 86 positions allows for versatile connections, while the copper alloy contact material ensures optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, they are suitable for various applications. Their .125-inch pitch and .2-inch row spacing make for easy installation, whether straight or right-angled. Trust in our quality connectors to streamline your board-to-board connections with precision and durability.