M83723/86K2219Y L/C

Heilind Number:EDA346-086-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-556-858

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a steady amperage of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the double row design with 86 positions offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide a dependable solution for your PCB connection needs.