M83723/86K22327 L/C

Heilind Number:EDA346-086-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed in a striking green hue, they boast a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, these connectors offer reliable power transmission, making them ideal for a variety of applications. The two-row design with a total of 86 positions allows for efficient signal transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have for any PCB project.