M83723/86K2232Y L/C

Heilind Number:EDA346-086-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With two rows of contacts made from Copper Alloy, each connector can accommodate up to 86 positions, facilitating seamless board-to-board interconnection. The .125-inch pitch and .2-inch row spacing guarantee optimal signal transmission efficiency. Suitable for a wide range of applications, these connectors offer a reliable solution for your PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and challenging environments. Choose these Card Edge Connectors for their superior quality and performance, and elevate the connectivity capabilities of your electronic systems.