M83723/86K22557 L/C

Heilind Number:EDA346-086-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a high amperage rating of 3 A, ensuring reliable power transmission. The durable housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With two rows of copper alloy contacts, each positioned at a precise .125-inch pitch, you can achieve seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, these connectors are a must-have for any PCB assembly project.