M83723/86K22558 L/C

Heilind Number:EDA346-086-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer a seamless fit for your PCB boards. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring two rows and 86 positions, they offer ample space for multiple connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Their right-angle mount orientation is ideal for space-constrained setups. Operating between -40 and 105 °C, these connectors are suitable for a wide range of environments. Perfect for various electronic applications, they are a must-have in your connector arsenal. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.