M83723/86K22559 L/C

Heilind Number:EDA346-086-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for seamless performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row design and a total of 86 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Individually crafted for a right-angle mount orientation, they provide easy integration into your circuit design. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.