M83723/86K2255N L/C

Heilind Number:EDA346-086-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-558-803

Detailed Description

Enhance connectivity within your electronic assemblies with these Card Edge Connectors. Designed for optimum performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 86 positions, these connectors offer ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional or hobbyist, these connectors are essential for achieving secure and high-speed data transfer on your PCBs. Explore our selection of connectors today and optimize your electronic projects with ease.